L2C5-35901216E2300
Lumileds
Description: Single Color LED,

Overview of L2C5-35901216E2300 by Lumileds

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Security and Surveillance Audio and Video Systems

Price & Stock for L2C5-35901216E2300 by Lumileds

Part # Manufacturer Description Stock Price Buy
DISTI # 1416-L2C5-35901216E2300-ND
DigiKey LED COB LUXEON WARM WHT SQ 3500K Min Qty: 200 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 200 $13.0252
$13.0252 Buy Now
DISTI # 997-L2C535901216E23
Mouser Electronics High Power LEDs - White White 3500 K 90-CRI, LUXEON CoB Core RoHS: Compliant 0
  • 200 $13.0200
  • 250 $12.8400
  • 500 $11.9600
$11.9600 / $13.0200 Order Now
Future Electronics LUXEON CoB G3 High Power LED Emitter Warm White 3500K CCT 90 CRI min 6839 lm Typ RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 50 Lead time: 5 Weeks Container: Tube 0
Tube
  • 400 $12.1900
$12.1900 Buy Now
DISTI # L2C5-35901216E2300
Avnet Silica LED COB Warm White 3500K 3200mA Tube (Alt: L2C5-35901216E2300) RoHS: Compliant Min Qty: 400 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for L2C5-35901216E2300 by Lumileds
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for L2C5-35901216E2300 by Lumileds

L2C5-35901216E2300
Lumileds
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LUMILEDS HOLDING B V
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Date Of Intro
2016-09-11
Additional Feature
UL RECOGNIZED
Color
NEUTRAL WHITE
Configuration
SINGLE
Forward Current-Max
3.2 A
Forward Voltage-Max
37.5 V
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
COB
Overall Height
0.5 mm
Packing Method
TUBE
Shape
ROUND
Size
23 mm
Surface Mount
YES
Viewing Angle
115 deg
Want to compare parts?
  1. L2C5-35901216E2300
    Lumileds
    Single Color LED,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L2C5-35901216E2300 by Lumileds.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L2C5-35901216E2300 by Lumileds

Select Manufacturer
Which Manufacturer of L2C5-35901216E2300 would you like to use for your alert(s)?
  • Please alert me when L2C5-35901216E2300 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L2C5-35901216E2300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L2C5-35901216E2300 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L2C5-35901216E2300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L2C5-35901216E2300.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L2C5-35901216E2300 by Lumileds

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: