Part Details for L2C5-40901202E0600 by Lumileds
Overview of L2C5-40901202E0600 by Lumileds
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Price & Stock for L2C5-40901202E0600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
997-L2C540901202E06
|
Mouser Electronics | High Power LEDs - White White 4000 K 90-CRI, LUXEON CoB Core RoHS: Compliant | 0 |
|
$2.3800 / $2.8400 | Order Now |
DISTI #
V99:2348_15914080
|
Arrow Electronics | LED Modules Uni-Color White 2-Pin COB Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1836 | Americas - 957 |
|
$0.1460 / $0.5773 | Buy Now |
|
Future Electronics | LUXEON CoB G3 High Power LED Emitter Neutral White 4000K CCT 90 CRI 824 lm Typ RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 100 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$2.5700 / $2.6800 | Buy Now |
|
Future Electronics | LUXEON CoB G3 High Power LED Emitter Neutral White 4000K CCT 90 CRI 824 lm Typ RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 100 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$2.5700 / $2.9600 | Buy Now |
DISTI #
L2C5-40901202E0600
|
Avnet Silica | LED COB Neutral White 4000K 400mA Tube (Alt: L2C5-40901202E0600) RoHS: Compliant Min Qty: 1300 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | LUXEON CoB G3 High Power LED Emitter Neutral White 4000K CCT 90 CRI 824 lm Typ RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 700 |
|
$3.0500 | Buy Now |
Part Details for L2C5-40901202E0600
L2C5-40901202E0600 CAD Models
L2C5-40901202E0600 Part Data Attributes
|
L2C5-40901202E0600
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L2C5-40901202E0600
Lumileds
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2016-09-11 | |
Samacsys Manufacturer | Lumileds | |
Additional Feature | UL RECOGNIZED | |
Color | NEUTRAL WHITE | |
Forward Current-Max | 0.4 A | |
Forward Voltage-Max | 37.5 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | COB | |
Overall Height | 0.5 mm | |
Packing Method | TUBE | |
Shape | ROUND | |
Size | 6.5 mm | |
Surface Mount | YES | |
Viewing Angle | 115 deg |