There are no models available for this part yet.
Overview of L2C5-40901208E1500 by Lumileds
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Security and Surveillance
Audio and Video Systems
Price & Stock for L2C5-40901208E1500 by Lumileds
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24AC4947
|
Newark | Led, Hb, Neutral White, 4000K, 3902Lm, Cob Colour:Neutral White, Color Rendering Index Max:90, Power Rating:-, Luminous Flux @ Test:3902Lm, Forward Current @ Test:900Ma, Viewing Angle:115°, Forward Voltage Vf Typ:34.8V, Nominal Cct Rohs Compliant: Yes |Lumileds L2C5-40901208E1500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2400 / $8.6200 | Buy Now | |
DISTI #
1416-1850-5-ND
|
DigiKey | LED COB LUXEON WHT RECT 4000K Min Qty: 300 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.3867 | Buy Now | |
DISTI #
997-L2C5-40901208E15
|
Mouser Electronics | High Power LEDs - White White 4000 K 90-CRI, LUXEON CoB Core RoHS: Compliant | 397 |
|
$6.2700 / $7.6700 | Buy Now | |
Future Electronics | LUXEON CoB G3 High Power LED Emitter Neutral White 4000K CCT 90 CRI 3902 lm Typ RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 5 Weeks Container: Tube | 25Tube |
|
$6.2700 / $6.4300 | Buy Now | ||
Future Electronics | LUXEON CoB G3 High Power LED Emitter Neutral White 4000K CCT 90 CRI 3902 lm Typ RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$6.0900 / $6.3600 | Buy Now | ||
DISTI #
L2C5-40901208E1500
|
Avnet Silica | LED Uni-Color White 3902lm 4000K Chip LED 2-Pin SMD Tube (Alt: L2C5-40901208E1500) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for L2C5-40901208E1500 by Lumileds
Part Data Attributes for L2C5-40901208E1500 by Lumileds
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LUMILEDS HOLDING B V
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Date Of Intro
|
2016-09-11
|
Samacsys Manufacturer
|
Lumileds
|
Additional Feature
|
UL RECOGNIZED
|
Color
|
NEUTRAL WHITE
|
Configuration
|
SINGLE
|
Forward Current-Max
|
1.8 A
|
Forward Voltage-Max
|
37.5 V
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
COB
|
Overall Height
|
0.5 mm
|
Packing Method
|
TUBE
|
Shape
|
ROUND
|
Size
|
15 mm
|
Surface Mount
|
YES
|
Viewing Angle
|
115 deg
|
Related Parts for L2C5-40901208E1500
-
L2C5-35801204E1300Visible LEDs
-
MTLW-102-07-G-S-230Headers and Edge Type Connectors
-
3SMBJ5929B-TPZener Diodes
-
FDC6506PSmall Signal Field-Effect Transistors
-
BC847B-TPSmall Signal Bipolar Transistors
-
SJ-S-112DMPower/Signal Relays
-
LPF-C011303SOptoelectronic Accessories
-
AM3352BZCZD60Microprocessors
-
TMP101NAQDBVRQ1Temperature Sensors