Part Details for L2C5-50801205H1300 by Lumileds
Overview of L2C5-50801205H1300 by Lumileds
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L2C5-50801205H1300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
997-LC550801205H1300
|
Mouser Electronics | High Power LEDs - White LUXEON CoB Core Gen 5 Cool-white CoB 80 CRI 5000K RoHS: Compliant | 0 |
|
$3.7200 / $4.3000 | Order Now |
|
Future Electronics | LUXEON COB Gen 5 - 1205 5000K 80CRI 160lm/W 3400lm 24mm x 20mm 13mm LES RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$3.8700 / $4.1100 | Buy Now |
DISTI #
L2C5-50801205H1300
|
Avnet Silica | LUXEON CoB Core Gen 5Cool-white CoB 80 CRI5000K80 (Alt: L2C5-50801205H1300) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |