Part Details for L2C5-50901208H1500 by Lumileds
Overview of L2C5-50901208H1500 by Lumileds
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L2C5-50901208H1500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
997-LC550901208H1500
|
Mouser Electronics | High Power LEDs - White LUXEON CoB Core Gen 5 Cool-white CoB 90 CRI 5000K RoHS: Compliant | 0 |
|
$6.4800 / $7.3200 | Order Now |
|
Future Electronics | LUXEON COB Gen 5 - 1208 5000K 90CRI 160lm/W 4900lm 24mm x 20mm 15mm LES RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$7.1800 / $7.2600 | Buy Now |
DISTI #
L2C5-50901208H1500
|
Avnet Silica | LUXEON CoB Core Gen 5Cool-white CoB 90 CRI5000K90 (Alt: L2C5-50901208H1500) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |