Part Details for L2C5-50HG1208E1500 by Lumileds
Overview of L2C5-50HG1208E1500 by Lumileds
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Price & Stock for L2C5-50HG1208E1500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L2C5-50HG1208E1500-ND
|
DigiKey | LED COB LUXEON CL WHT RECT 5000K Min Qty: 300 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.3676 | Buy Now |
DISTI #
997-L2C550HG1208E15
|
Mouser Electronics | High Power LEDs - White White 5000 K 90-CRI, CoB CrispColor RoHS: Compliant | 0 |
|
$8.9600 | Order Now |
|
Future Electronics | LUXEON CoB CrispColor LED Emitter Cool White 5000K CCT 90 CRI min 3766 lm Typ RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$8.7700 | Buy Now |
|
Future Electronics | LUXEON CoB CrispColor LED Emitter Cool White 5000K CCT 90 CRI min 3766 lm Typ RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$8.7700 / $9.2100 | Buy Now |
DISTI #
L2C5-50HG1208E1500
|
Avnet Silica | LMIL2C5-50HG1208E1500 (Alt: L2C5-50HG1208E1500) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |