Part Details for L2C5-RM001211E1900 by Lumileds
Overview of L2C5-RM001211E1900 by Lumileds
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Price & Stock for L2C5-RM001211E1900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-1957-ND
|
DigiKey | LED COB LUXEON WARM WHT SQ 2200K Min Qty: 1 Lead time: 6 Weeks Container: Tube |
15 In Stock |
|
$31.2200 | Buy Now |
DISTI #
997-L2C5RM001211E19
|
Mouser Electronics | High Power LEDs - White Specialty White LEDs FreshFocus 1211 COB RoHS: Compliant | 79 |
|
$21.8900 / $23.3900 | Buy Now |
|
Future Electronics | LUXEON CoB FreshFocus1211 RedMeat LED Emitter 3180 lm Typ RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 190Tube |
|
$30.6100 / $31.1700 | Buy Now |
|
Future Electronics | LUXEON CoB FreshFocus1211 RedMeat LED Emitter 3180 lm Typ RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 4Tube |
|
$30.6100 / $32.1400 | Buy Now |
DISTI #
71818346
|
Verical | Uni-Color LED Lighting Module Fresh Focus CoB Min Qty: 50 Package Multiple: 50 Date Code: 2331 | Americas - 100 |
|
$20.6800 / $21.7400 | Buy Now |
DISTI #
L2C5-RM001211E1900
|
Avnet Silica | LMIL2C5-RM001211E1900 (Alt: L2C5-RM001211E1900) RoHS: Compliant Min Qty: 400 Package Multiple: 50 Lead time: 1 Weeks, 1 Days | Silica - 100 |
|
Buy Now |