Part Details for L323ID by Kingbright
Overview of L323ID by Kingbright
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L323ID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-L323ID
|
Mouser Electronics | Standard LEDs - Through Hole HI EFF RED DIFFUSED TRIANGULAR RoHS: Not Compliant | 0 |
|
$0.0630 / $0.3900 | Order Now |
DISTI #
000000000000998169
|
Sager | Standard LEDs - Through Hole HI EFF RED DIFFUSED TRIANGULAR | 0 |
|
Buy Now |
Part Details for L323ID
L323ID CAD Models
L323ID Part Data Attributes
|
L323ID
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L323ID
Kingbright
SINGLE COLOR LED, HIGH EFFICIENCY RED, 5.6 mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | IC COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 8.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7 mm | |
Packing Method | BULK | |
Peak Wavelength | 627 nm | |
Reverse Voltage-Max | 5 V | |
Shape | TRIANGULAR | |
Size | 5.6 mm | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 100 deg |
Alternate Parts for L323ID
This table gives cross-reference parts and alternative options found for L323ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L323ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-323YD | Single Color LED, Yellow, Diffused, 5.6mm, | Kingbright | L323ID vs L-323YD |
L-323ID | Single Color LED, High Efficiency Red, Diffused Red, 5.6mm, | Kingbright | L323ID vs L-323ID |