Part Details for L3L13C104MAB1A by Kyocera AVX Components
Overview of L3L13C104MAB1A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for L3L13C104MAB1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L3L13C104MAB1A
|
Avnet Americas | Cap IDC Low Inductance 0.1uF 25V 20% SMD 0612 125°C T/R - Tape and Reel (Alt: L3L13C104MAB1A) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 28000 Factory Stock |
|
$3.3540 / $3.6980 | Buy Now |
DISTI #
581-L3L13C104MAB1A
|
Mouser Electronics | Capacitor Arrays & Networks 25V .1uF 20% 0612 X7R RoHS: Not Compliant | 0 |
|
$2.7100 | Order Now |
DISTI #
L3L13C104MAB1A
|
Avnet Americas | Cap IDC Low Inductance 0.1uF 25V 20% SMD 0612 125°C T/R - Tape and Reel (Alt: L3L13C104MAB1A) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 28000 Factory Stock |
|
$3.3540 / $3.6980 | Buy Now |
DISTI #
L3L13C104MAB1A
|
Avnet Americas | Cap IDC Low Inductance 0.1uF 25V 20% SMD 0612 125°C T/R - Tape and Reel (Alt: L3L13C104MAB1A) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 28000 Factory Stock |
|
$3.3540 / $3.6980 | Buy Now |
Part Details for L3L13C104MAB1A
L3L13C104MAB1A CAD Models
L3L13C104MAB1A Part Data Attributes
|
L3L13C104MAB1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
L3L13C104MAB1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.95 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0612 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |