Part Details for L3WEGW by Kingbright
Overview of L3WEGW by Kingbright
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for L3WEGW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-L3WEGW
|
Mouser Electronics | Standard LEDs - Through Hole RED/GREEN DIFFUSED 3-LEAD RoHS: Not Compliant | 0 |
|
$0.1400 / $0.6500 | Order Now |
|
Quest Components | LED, Dome Style, Green/Orange, White Diffused | 15 |
|
$0.3150 | Buy Now |
DISTI #
000000000000998215
|
Sager | Standard LEDs - Through Hole RED/GREEN DIFFUSED 3-LEAD | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 515 |
|
$0.4300 / $0.6500 | Buy Now |
Part Details for L3WEGW
L3WEGW CAD Models
L3WEGW Part Data Attributes:
|
L3WEGW
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L3WEGW
Kingbright
Dual Color LED, High Efficiency Red Orange/green, Diffused White, T-1, 3mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | HIGH EFFICIENCY RED ORANGE/GREEN | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e1 | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 40.0/35.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 5 mm | |
Packing Method | BULK | |
Peak Wavelength | 625/565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for L3WEGW
This table gives cross-reference parts and alternative options found for L3WEGW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L3WEGW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-3VEYW | Dual Color LED, High Efficiency Red/yellow, Diffused White, T-1, 3mm, ROHS COMPLIANT PACKAGE-3 | Kingbright | L3WEGW vs L-3VEYW |