Part Details for L483HDT by Kingbright
Overview of L483HDT by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L483HDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1600 |
|
$0.2742 / $0.6855 | Buy Now | |
DISTI #
000000000000998263
|
Sager | Standard LEDs - Through Hole | 0 |
|
Buy Now |
Part Details for L483HDT
L483HDT CAD Models
L483HDT Part Data Attributes
|
L483HDT
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L483HDT
Kingbright
T-1 3/4 SINGLE COLOR LED, BRIGHT RED, 5 mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | BRIGHT RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 1.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 9.6 mm | |
Packing Method | TAPE AND REEL | |
Peak Wavelength | 700 nm | |
Shape | CYLINDRICAL | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 100 deg |
Alternate Parts for L483HDT
This table gives cross-reference parts and alternative options found for L483HDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L483HDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-483HDT | Single Color LED, Bright Red, Diffused Red, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L483HDT vs L-483HDT |
L-483SRSGW | Dual Color LED, Super Bright Red/super Bright Green, Diffused White, T-1 3/4, 5mm, | Kingbright | L483HDT vs L-483SRSGW |
L-483IDT | Single Color LED, High Efficiency Red, Diffused Red, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L483HDT vs L-483IDT |
L483GDT | T-1 3/4 SINGLE COLOR LED, GREEN, 5 mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L483HDT vs L483GDT |
L483SRSGW | T-1 3/4 DUAL COLOR LED, SUPER BRIGHT RED/SUPER BRIGHT GREEN, 5 mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L483HDT vs L483SRSGW |