Part Details for L4A10 by Littelfuse Inc
Overview of L4A10 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for L4A10
L4A10 CAD Models
L4A10 Part Data Attributes
|
L4A10
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
L4A10
Littelfuse Inc
Trans Voltage Suppressor Diode, 8.5V V(RWM), Unidirectional,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMITRON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 10 V | |
Clamping Voltage-Max | 14.5 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 8.5 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |