There are no models available for this part yet.
Overview of L5-SFK-33V by Middle Atlantic Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3972HMSE#PBF | Analog Devices | 33V, 3.5A, 2.4MHz Buck Sw Reg | |
LT3972HMSE#TRPBF | Analog Devices | 33V, 3.5A, 2.4MHz Buck Sw Reg | |
LT3972EMSE#PBF | Analog Devices | 33V, 3.5A, 2.4MHz Buck Sw Reg |
Price & Stock for L5-SFK-33V by Middle Atlantic Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,475.9300 / $2,649.0000 | Buy Now |