Part Details for L53BR6.35/YD by Kingbright
Overview of L53BR6.35/YD by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L53BR6.35/YD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000998305
|
Sager | LED Circuit Board Indicators | 0 |
|
Buy Now |
Part Details for L53BR6.35/YD
L53BR6.35/YD CAD Models
L53BR6.35/YD Part Data Attributes
|
L53BR6.35/YD
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L53BR6.35/YD
Kingbright
T-1 3/4 SINGLE COLOR LED, YELLOW, 5 mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 14.95 mm | |
Packing Method | BULK | |
Peak Wavelength | 590 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | NOT SPECIFIED | |
Viewing Angle | 60 deg |
Alternate Parts for L53BR6.35/YD
This table gives cross-reference parts and alternative options found for L53BR6.35/YD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L53BR6.35/YD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L53BR9.52/ID | T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5 mm | Kingbright | L53BR6.35/YD vs L53BR9.52/ID |
L53BR9.52/GD | T-1 3/4 SINGLE COLOR LED, GREEN, 5 mm | Kingbright | L53BR6.35/YD vs L53BR9.52/GD |
L-53BR-9.52/GD | Single Color LED, Green, Diffused, T-1 3/4, 5mm, | Kingbright | L53BR6.35/YD vs L-53BR-9.52/GD |
L53BR6.35/SRD | T-1 3/4 SINGLE COLOR LED, SUPER BRIGHT RED, 5 mm | Kingbright | L53BR6.35/YD vs L53BR6.35/SRD |
L-53BR-9.52/ID | Single Color LED, High Efficiency Red, Diffused Red, T-1 3/4, 5mm, | Kingbright | L53BR6.35/YD vs L-53BR-9.52/ID |