Part Details for L53SURC/E by Kingbright
Overview of L53SURC/E by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L53SURC/E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-L53SURC/E
|
Mouser Electronics | Standard LEDs - Through Hole RED WATER CLEAR HYPER RoHS: Not Compliant | 0 |
|
$0.1860 / $0.6400 | Order Now |
DISTI #
000000000000998397
|
Sager | Standard LEDs - Through Hole RED WATER CLEAR HYPER | 0 |
|
Buy Now | |
DISTI #
SMC-L53SURC/E
|
Sensible Micro Corporation | Standard Leds - Through Hole Red Water Clear Hyper RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1027 Container: Bulk | 112 |
|
$0.2098 / $0.2258 | RFQ |
Part Details for L53SURC/E
L53SURC/E CAD Models
L53SURC/E Part Data Attributes
|
L53SURC/E
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L53SURC/E
Kingbright
T-1 3/4 SINGLE COLOR LED, HYPER RED, 5 mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | IC COMPATIBLE | |
Color | HYPER RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 2200.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 640 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |