Part Details for L53SYT by Kingbright
Overview of L53SYT by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L53SYT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-L53SYT
|
Mouser Electronics | Standard LEDs - Through Hole YELLOW TRANSPARENT RoHS: Not Compliant | 0 |
|
$0.1300 / $0.6000 | Order Now |
DISTI #
000000000000998401
|
Sager | Standard LEDs - Through Hole YELLOW TRANSPARENT | 0 |
|
Buy Now | |
DISTI #
SMC-L53SYT
|
Sensible Micro Corporation | Standard Leds - Through Hole Yellow Transparent RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 01+ Container: Bulk | 842 |
|
$0.1280 / $0.1520 | RFQ |
Part Details for L53SYT
L53SYT CAD Models
L53SYT Part Data Attributes:
|
L53SYT
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L53SYT
Kingbright
T-1 3/4 SINGLE COLOR LED, YELLOW, 5 mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | IC COMPATIBLE | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 1200.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 590 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |