Part Details for L58D-G12-W by Visual Communications Company
Overview of L58D-G12-W by Visual Communications Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for L58D-G12-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70214108
|
RS | Indicator Panel Mount LED Mnt-Sz 0.191-0.196" Screw Green 12VDC Leads TapeRed | VCC (Visual Communications Company) L58D-G12-W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 219 |
|
$5.1500 | Buy Now |
Part Details for L58D-G12-W
L58D-G12-W CAD Models
L58D-G12-W Part Data Attributes:
|
L58D-G12-W
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
L58D-G12-W
Visual Communications Company
Green .194″ LED Round Panel Mound Indicator 12V Wire Leads with Diffused Lens
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.90.75.00 | |
Date Of Intro | 2016-08-23 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 12 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
Viewing Angle | 60 deg |