Part Details for L58D-G24-W by Lighting Components & Design Inc
Overview of L58D-G24-W by Lighting Components & Design Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for L58D-G24-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PMI RND .194" LED 24V Wire Green Diff RoHS: Compliant |
58 In Stock |
|
$5.7000 / $9.4000 | Buy Now |
|
Master Electronics | PMI RND .194" LED 24V Wire Green Diff RoHS: Compliant |
58 In Stock |
|
$5.7000 / $9.4000 | Buy Now |
Part Details for L58D-G24-W
L58D-G24-W CAD Models
L58D-G24-W Part Data Attributes
|
L58D-G24-W
Lighting Components & Design Inc
Buy Now
Datasheet
|
Compare Parts:
L58D-G24-W
Lighting Components & Design Inc
Visible LED, Diffused
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LIGHTING COMPONENTS & DESIGN INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Green | |
Forward Current-Max | 0.035 A | |
Forward Voltage-Max | 4 V | |
Lens Type | DIFFUSED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Overall Height | 18 mm | |
Peak Wavelength | 555 nm | |
Viewing Angle | 60 deg |
Alternate Parts for L58D-G24-W
This table gives cross-reference parts and alternative options found for L58D-G24-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L58D-G24-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L58D-G24-W | Green .194″ LED Round Panel Mound Indicator 24V Wire Leads with Diffused Lens | Visual Communications Company | L58D-G24-W vs L58D-G24-W |
L59D-G24-W | Visible LED, Diffused, | Lighting Components & Design Inc | L58D-G24-W vs L59D-G24-W |