Part Details for L58D-G24-W by Visual Communications Company
Overview of L58D-G24-W by Visual Communications Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for L58D-G24-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L58D-G24-W-ND
|
DigiKey | LED PANEL INDICATOR GRN 24V Min Qty: 1 Lead time: 12 Weeks Container: Bag |
801 In Stock |
|
$6.6750 / $9.7600 | Buy Now |
DISTI #
593-L58D-G24-W
|
Mouser Electronics | LED Panel Mount Indicators PMI RND .194" LED 24V Wire Green Diff RoHS: Compliant | 65 |
|
$6.6700 / $8.8000 | Buy Now |
DISTI #
70214110
|
RS | Panel Mount Indicator LED 0.19" Screw Green 24VDC TapeRed L58D Series | VCC (Visual Communications Company) L58D-G24-W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 99 |
|
$6.6700 / $8.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$7.0300 | Buy Now |
Part Details for L58D-G24-W
L58D-G24-W CAD Models
L58D-G24-W Part Data Attributes
|
L58D-G24-W
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
L58D-G24-W
Visual Communications Company
Green .194″ LED Round Panel Mound Indicator 24V Wire Leads with Diffused Lens
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Date Of Intro | 2016-08-23 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 24 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
Viewing Angle | 60 deg |
Alternate Parts for L58D-G24-W
This table gives cross-reference parts and alternative options found for L58D-G24-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L58D-G24-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L59D-G24-W | Visible LED, Diffused, | Lighting Components & Design Inc | L58D-G24-W vs L59D-G24-W |