Part Details for L59CB/EGW by Kingbright
Overview of L59CB/EGW by Kingbright
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for L59CB/EGW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-L59CB/EGW
|
Mouser Electronics | Standard LEDs - Through Hole RED/GREEN DIFFUSED 3-LEAD RoHS: Not Compliant | 0 |
|
$0.2420 / $0.7600 | Order Now |
|
Bristol Electronics | 999 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 26000 |
|
$0.2925 / $1.1250 | Buy Now |
|
Quest Components | T-1 3/4 DUAL COLOR LED, HIGH EFFICIENCY RED ORANGE/GREEN, 5 mm | 799 |
|
$0.3630 / $0.9075 | Buy Now |
|
Quest Components | T-1 3/4 DUAL COLOR LED, HIGH EFFICIENCY RED ORANGE/GREEN, 5 mm | 20800 |
|
$0.3300 / $1.5000 | Buy Now |
DISTI #
000000000000998426
|
Sager | Standard LEDs - Through Hole RED/GREEN DIFFUSED 3-LEAD | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6 |
|
Buy Now |
Part Details for L59CB/EGW
L59CB/EGW CAD Models
L59CB/EGW Part Data Attributes:
|
L59CB/EGW
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L59CB/EGW
Kingbright
Dual Color LED, High Efficiency Red Orange/green, Diffused White, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | HIGH EFFICIENCY RED ORANGE/GREEN | |
Color@Wavelength | Green/Orange | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 60.0/50.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 7.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 627/565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |