Part Details for L59D-R12-W by Lighting Components & Design Inc
Overview of L59D-R12-W by Lighting Components & Design Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L59D-R12-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED Uni-Color Red 2-Pin RoHS: Compliant |
200 In Stock |
|
$5.2800 / $9.8500 | Buy Now |
|
Master Electronics | LED Uni-Color Red 2-Pin RoHS: Compliant |
200 In Stock |
|
$5.2800 / $9.8500 | Buy Now |
Part Details for L59D-R12-W
L59D-R12-W CAD Models
L59D-R12-W Part Data Attributes
|
L59D-R12-W
Lighting Components & Design Inc
Buy Now
Datasheet
|
Compare Parts:
L59D-R12-W
Lighting Components & Design Inc
Visible LED, Diffused,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LIGHTING COMPONENTS & DESIGN INC | |
Reach Compliance Code | unknown | |
Color@Wavelength | Red | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 14 V | |
Lens Type | DIFFUSED | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Overall Height | 19 mm | |
Peak Wavelength | 635 nm | |
Viewing Angle | 60 deg |