Part Details for L59UD-G24-W by Visual Communications Company
Overview of L59UD-G24-W by Visual Communications Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for L59UD-G24-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L59UD-G24-W-ND
|
DigiKey | IND LIGHT SNAPFIT 1/4" GRN DIFF Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2055 In Stock |
|
$3.4248 / $7.0700 | Buy Now |
DISTI #
593-L59UD-G24-W
|
Mouser Electronics | LED Panel Mount Indicators Diffused Green Indicator Light RoHS: Compliant | 74 |
|
$3.4200 / $7.0700 | Buy Now |
DISTI #
70214123
|
RS | Panel Mount Indicator LED 0.25" Snap Mount Green 24VDC L59U Series | VCC (Visual Communications Company) L59UD-G24-W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 118 |
|
$5.3200 / $7.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 | 0 |
|
$3.8200 | Buy Now |
Part Details for L59UD-G24-W
L59UD-G24-W CAD Models
L59UD-G24-W Part Data Attributes:
|
L59UD-G24-W
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
L59UD-G24-W
Visual Communications Company
Green .25″ LED Round Panel Mound Indicator 4V Wire Leads with Diffused
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 24 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 15.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 25.02 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 5.08 mm | |
Surface Mount | NO | |
Viewing Angle | 60 deg |
Alternate Parts for L59UD-G24-W
This table gives cross-reference parts and alternative options found for L59UD-G24-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L59UD-G24-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM5GDW3.0-CC | LED Mounting Hardware, | Bivar Inc | L59UD-G24-W vs PM5GDW3.0-CC |