Part Details for L60-3008-0000-A by Microprecision Electronics SA
Overview of L60-3008-0000-A by Microprecision Electronics SA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH3-0084LB | Coilcraft Inc | General Purpose Inductor, 14.2uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
LPS3008-104MLC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPS3008-183MLC | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT |
Part Details for L60-3008-0000-A
L60-3008-0000-A CAD Models
L60-3008-0000-A Part Data Attributes
|
L60-3008-0000-A
Microprecision Electronics SA
Buy Now
Datasheet
|
Compare Parts:
L60-3008-0000-A
Microprecision Electronics SA
Visible LED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROPRECISION ELECTRONICS SA | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | Red | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.01 A | |
Luminous Intensity-Nom | 7 mcd | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 21 mm | |
Peak Wavelength | 635 nm | |
Viewing Angle | 60 deg |