Part Details for L6363 by STMicroelectronics
Overview of L6363 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L6363
L6363 CAD Models
L6363 Part Data Attributes
|
L6363
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6363
STMicroelectronics
READ WRITE AMPLIFIER CIRCUIT, PQFP100, TQFP-100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | READ WRITE AMPLIFIER CIRCUIT | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 1.8 V | |
Supply Voltage1-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for L6363
This table gives cross-reference parts and alternative options found for L6363. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6363, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
32P4904-CGT | Read Channel, BICMOS, PQFP100 | Silicon Systems Inc | L6363 vs 32P4904-CGT |
LC89583 | Data Synchronizer/Endec, CMOS, PQFP100, QIP-100 | SANYO Electric Co Ltd | L6363 vs LC89583 |
32P4915-G100 | Read Channel, BICMOS, PQFP100 | Silicon Systems Inc | L6363 vs 32P4915-G100 |
P32P4910B | IC 1 CHANNEL READ CHANNEL, PQFP100, LQFP-100, Drive Electronics | NXP Semiconductors | L6363 vs P32P4910B |
32P4915A-GT100 | Read Channel, BICMOS, PQFP100 | Silicon Systems Inc | L6363 vs 32P4915A-GT100 |
32P4911A-GT100R | Read Channel, BICMOS, PQFP100 | Silicon Systems Inc | L6363 vs 32P4911A-GT100R |
P32P4911A | IC 1 CHANNEL READ CHANNEL, PQFP100, 14 X 14 X 1.40 MM, PLASTIC, LQFP-100, Drive Electronics | NXP Semiconductors | L6363 vs P32P4911A |
32P4915A-G100 | Read Channel, BICMOS, PQFP100 | Silicon Systems Inc | L6363 vs 32P4915A-G100 |
HD153031RF | DATA SYNCHRONIZER OR ENDEC, PQFP100, 14 X 14 MM, QFP-100 | Renesas Electronics Corporation | L6363 vs HD153031RF |
MN662793 | CD Motor Driver, PQFP100, 14 X 14 MM, PLASTIC, QFP-100 | Panasonic Electronic Components | L6363 vs MN662793 |