Part Details for L6R36DM-150-C14 by Tri-Mag Inc
Overview of L6R36DM-150-C14 by Tri-Mag Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L6R36DM-150-C14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
364-1587-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 15V 36W Min Qty: 1 Lead time: 52 Weeks Container: Box |
195 In Stock |
|
$18.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.6200 / $49.5400 | Buy Now |