There are no models available for this part yet.
Overview of L6R36DM-240-C14 by Tri-Mag Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for L6R36DM-240-C14 by Tri-Mag Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
364-1589-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 24V 36W Min Qty: 1 Lead time: 52 Weeks Container: Box |
73 In Stock |
|
$13.0509 / $15.3100 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.6200 / $49.5400 | Buy Now |