Datasheets
L7104SEC/E by: Kingbright

Single Color LED, Super Bright Orange, Water Clear, T-1, 3mm,

Part Details for L7104SEC/E by Kingbright

Overview of L7104SEC/E by Kingbright

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Renewable Energy Automotive

Price & Stock for L7104SEC/E

Part # Distributor Description Stock Price Buy
DISTI # 000000000000998492
Sager Standard LEDs - Through Hole ORANGE WATER CLEAR 0
Buy Now

Part Details for L7104SEC/E

L7104SEC/E CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

L7104SEC/E Part Data Attributes

L7104SEC/E Kingbright
Buy Now Datasheet
Compare Parts:
L7104SEC/E Kingbright Single Color LED, Super Bright Orange, Water Clear, T-1, 3mm,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KINGBRIGHT ELECTRONIC CO LTD
Reach Compliance Code compliant
HTS Code 8541.40.20.00
Additional Feature IC COMPATIBLE
Color SUPER BRIGHT ORANGE
Configuration SINGLE
Forward Current-Max 0.03 A
Lens Type WATER CLEAR
Luminous Intensity-Nom 2000.0 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 4.6 mm
Packing Method BULK
Peak Wavelength 610 nm
Shape ROUND
Size 3 mm
Surface Mount NO
T-code T-1
Terminal Pitch 2.54 mm
Viewing Angle 34 deg

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L7104SEC/E by Kingbright.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L7104SEC/E by Kingbright

  • Please alert me when L7104SEC/E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following L7104SEC/E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L7104SEC/E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following L7104SEC/E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L7104SEC/E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L7104SEC/E by Kingbright

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: