There are no models available for this part yet.
Overview of L717DA15P1AON by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717DA15P1AON | Amphenol Communications Solutions | Dsub, Machined signal 7.5A, Right Angle PCB Thru Hole, FP=10.3mm, Cnt Row Spacing 2.54mm, Cnt Tail 0.6mm, 15 Pin, Bright Tin Shell+Grounding Dimples, Flash Gold, 3.1mm (0.122 in) Clear Hole, Without Bracket&Boardlock |
Price & Stock for L717DA15P1AON by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01M0622
|
Newark | Dsub, Machined Signal 7.5A, Right Angle Pcb Thru Hole, Fp=10.3Mm, Cnt Row Spacing 2.54Mm, Cnt Tail 0.6Mm, 15 Pin, Bright Tin Shell+Grounding Dimples, Flash Gold, 3.1Mm (.122 In) Clear Hole, Without Bracket&boardlock/Tray |Amphenol Communications Solutions L717DA15P1AON RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7000 / $5.1500 | Buy Now | |
DISTI #
L717DA15P1AON-ND
|
DigiKey | CONN D-SUB PLUG 15POS R/A SLDR Min Qty: 200 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.7424 | Buy Now | |
DISTI #
3937-L717DA15P1AON-664-ND
|
DigiKey | CONN D-SUB PLUG 15POS R/A SLDR Min Qty: 200 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$3.8400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1100 / $5.9800 | Buy Now |
CAD Models for L717DA15P1AON by Amphenol Communications Solutions
Part Data Attributes for L717DA15P1AON by Amphenol Communications Solutions
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Communications Solutions
|