Part Details for L717DA15P1BTN by Amphenol Commercial
Overview of L717DA15P1BTN by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717DA15P1BTN | Amphenol Communications Solutions | Dsub, Machined Pin 7.5A, Right Angle PCB Thru Hole, FP=10.3mm, Cnt Row Spacing 2.84mm, Cnt Tail 0.6mm, 15 Pin, Bright Tin Shell+Grounding Dimples, Flash Gold, 4-40 Fixed Round Front Screwlock, Metal R/A Bracket Without Boardlock |
Price & Stock for L717DA15P1BTN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73401332
|
RS | Dsub, Machined Pin 7.5A, Right Angle PCB Thru Ho | Amphenol Commercial (Amphenol CS) L717DA15P1BTN RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9900 | RFQ |
DISTI #
AMLL717DA15P1BTN
|
Heilind Electronics | DSUB, MACHINED PIN 7.5A, RIGHT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLL717DA15P1BTN
|
Interstate Connecting Components | DSUB, MACHINED PIN 7.5A, RIGHT | 0 |
|
Buy Now |