Part Details for L717DA15PST1 by Amphenol Corporation
Overview of L717DA15PST1 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for L717DA15PST1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L717DA15PST1
|
Avnet Americas | Conn D-Subminiature PIN 15 POS Screw ST Panel Mount 15 Terminal 1 Port - Bag (Alt: L717DA15PST1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$9.0859 / $11.2388 | Buy Now |
DISTI #
523-L717DA15PST1
|
Mouser Electronics | D-Sub Standard Connectors D-SUB RoHS: Compliant | 0 |
|
$10.5600 / $12.2900 | Order Now |
DISTI #
L717DA15PST1
|
Avnet Abacus | Conn D-Subminiature PIN 15 POS Screw ST Panel Mount 15 Terminal 1 Port (Alt: L717DA15PST1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for L717DA15PST1
L717DA15PST1 CAD Models
L717DA15PST1 Part Data Attributes
|
L717DA15PST1
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L717DA15PST1
Amphenol Corporation
D Subminiature Connector, 15 Contact(s), Male, Screw Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-C-24308 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SCREW | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |