Part Details for L717DA15PT by Amphenol Commercial
Overview of L717DA15PT by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717DA15PT | Amphenol Communications Solutions | Dsub, Machined Pin 7.5A, Straight PCB Thru Hole, Cnt Length=4.0mm (0.157in), Cnt =0.6mm (0.024in), 15 Pin, Bright Tin Shell+Grounding Dimples, Flash Gold, 3.1mm (0.122in) Clear Hole, Without Standoff&Boardlock |
Price & Stock for L717DA15PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70566694
|
RS | Connector D-SUB PLUG 15POS VERT SLDR | Amphenol Commercial (Amphenol CS) L717DA15PT RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Container: Bulk | 0 |
|
$7.5000 / $8.1500 | RFQ |
DISTI #
AMLL717DA15PT
|
Heilind Electronics | D-SUB | Americas - 0 in Stock |
|
$4.2217 / $4.3558 | Buy Now |
DISTI #
AMLL717DA15PT
|
Interstate Connecting Components | D-SUB | 0 |
|
$4.2217 / $4.3558 | Buy Now |