Part Details for L717DA15PV by Amphenol Corporation
Overview of L717DA15PV by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717DA15PVF | Amphenol Communications Solutions | D-Sub Standard Density Connector, Input Output Connectors, Machined Signal 7.5A, Straight Solder Cup, 15 Position Plug, Bright Tin Shell with Grounding Dimples, Flash Gold, 4-40 Fixed Round Front Screwlock | |
L717DA15PV | Amphenol Communications Solutions | Dsub, Machined Pin 7.5A, Straight PCB Thru Hole, Cnt Length=2.4mm (0.095in), Cnt =1.02mm (0.040in), 15 Pin, Bright Tin Shell+Grounding Dimples, Flash Gold, 3.1mm (0.122in) Clear Hole, Without Standoff&Boardlock |
Price & Stock for L717DA15PV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L717DA15PV
|
Avnet Americas | Conn D-Subminiature PIN 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port - Trays (Alt: L717DA15PV) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
523-L717DA15PV
|
Mouser Electronics | D-Sub Standard Connectors Dsub, Machined Pin 7.5A, Straight PCB Thru Hole, Cnt Length=2.4mm (.095in), Cnt =1.02mm (.040in), 15 Pin, Bright Tin Shell+Grounding Dimples, Flash Gold, 3.1mm (.122in) Clear Hole, Without Standoff&Boardlock RoHS: Compliant | 0 |
|
$5.6200 / $10.0300 | Order Now |
DISTI #
L717DA15PV-AMP
|
TME | L717DA15PV Min Qty: 6 | 83 |
|
$7.2613 / $7.2630 | Buy Now |
DISTI #
C1S116706706479
|
Chip1Stop | Connector D-Subminiature RoHS: Compliant | 83 |
|
$8.4300 / $10.0000 | Buy Now |