Part Details for L717DCH37POL2RM5 by Amphenol Communications Solutions
Overview of L717DCH37POL2RM5 by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L717DCH37POL2RM5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N7066
|
Newark | Dsub, Machined Signal 7.5A, Straight Pcb Thru Hole, Cnt Length=5.5Mm (.217In), Cnt =0.6Mm (.024In), 37 Pin, Bright Tin Shell+Grounding Dimples, Flash Gold, 4-40 Standoff, With Boardlock/Tray |Amphenol Communications Solutions L717DCH37POL2RM5 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2700 / $7.9600 | Buy Now |
DISTI #
L717DCH37POL2RM5-ND
|
DigiKey | CONN D-SUB PLUG 37POS VERT SLDR Min Qty: 200 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.6469 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$5.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.3500 / $9.2600 | Buy Now |