L717DE09PAM4RM6A608

Overview of L717DE09PAM4RM6A608 by Amphenol Commercial

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
L717DE09PAM4RM6A608 Amphenol Communications Solutions Dsub, Machined Pin 7.5A, Right Angle PCB Thru Hole, FP=8.10mm, Cnt Tail 0.6mm, 09 Pin, Bright Tin Shell+Grounding Dimples, Flash Gold, 3.1mm (0.122in) Clear Hole, Metal R/A A608=AM4B Bracket with Boardlock

Price & Stock for L717DE09PAM4RM6A608 by Amphenol Commercial

Part # Manufacturer Description Stock Price Buy
DISTI # 73403573
RS Dsub, Machined Pin 7.5A, Right Angle PCB Thru Ho | Amphenol Commercial (Amphenol CS) L717DE09PAM4RM6A608 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 100 $4.8800
$4.8800 RFQ
DISTI # AMLL717DE09PAM4RM6A608
Heilind Electronics DSUB, MACHINED PIN 7.5A, RIGHT Americas - 0 in Stock
Buy Now
DISTI # AMLL717DE09PAM4RM6A608
Interstate Connecting Components DSUB, MACHINED PIN 7.5A, RIGHT 0
Buy Now

CAD Models for L717DE09PAM4RM6A608 by Amphenol Commercial
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L717DE09PAM4RM6A608 by Amphenol Commercial.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L717DE09PAM4RM6A608 by Amphenol Commercial

Select Manufacturer
Which Manufacturer of L717DE09PAM4RM6A608 would you like to use for your alert(s)?
  • Please alert me when L717DE09PAM4RM6A608 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L717DE09PAM4RM6A608 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L717DE09PAM4RM6A608 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L717DE09PAM4RM6A608 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L717DE09PAM4RM6A608.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L717DE09PAM4RM6A608 by Amphenol Commercial

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: