There are no models available for this part yet.
Overview of L717DFA15PV by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717DFA15PV | Amphenol Communications Solutions | Dsub, Machined Pin 7.5A, Straight PCB Thru Hole, Cnt Length=2.4mm (0.095in), Cnt =1.02mm (0.040in), 15 Pin, Bright Tin Shell+Grounding Dimples, 0.38m (15 in) Gold, 3.1mm (0.122in) Clear Hole, Without Standoff&Boardlock |
Price & Stock for L717DFA15PV by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12N7069
|
Newark | Dsub, Machined Pin 7.5A, Straight Pcb Thru Hole, Cnt Length=2.4Mm (.095In), Cnt =1.02Mm (.040In), 15 Pin, Bright Tin Shell+Grounding Dimples, 0.38µm (15µ In) Gold, 3.1Mm (.122In) Clear Hole, Without Standoff&boardlock/Tray |Amphenol Communications Solutions L717DFA15PV RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0300 / $5.0900 | Buy Now | |
DISTI #
3937-L717DFA15PV-664-ND
|
DigiKey | CONN D-SUB PLUG 15P PNL MNT SLDR Min Qty: 1 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$8.6500 | Buy Now | |
DISTI #
L717DFA15PV-ND
|
DigiKey | CONN D-SUB PLUG 15P PNL MNT SLDR Min Qty: 1 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.4787 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$3.6700 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9200 / $5.7100 | Buy Now |
CAD Models for L717DFA15PV by Amphenol Communications Solutions
Part Data Attributes for L717DFA15PV by Amphenol Communications Solutions
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Communications Solutions
|