Part Details for L717DFC37P1AUN by Amphenol Communications Solutions
Overview of L717DFC37P1AUN by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L717DFC37P1AUN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M0946
|
Newark | Dsub, Machined Signal 7.5A, Right Angle Pcb Thru Hole, Fp=10.3Mm, Cnt Row Spacing 2.54Mm, Cnt Tail 0.6Mm, 37 Pin, Bright Tin Shell+Grounding Dimples, 0.38Μm (15Μ In) Gold, 3.1Mm (.122 In) Clear Hole, Plastic R/A Bracket Without |Amphenol Communications Solutions L717DFC37P1AUN Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7100 / $13.0900 | Buy Now |
DISTI #
L717DFC37P1AUN-ND
|
DigiKey | CONN D-SUB PLUG 37POS R/A SLDR Min Qty: 200 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.3618 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Container: Tray | 0Tray |
|
$12.1600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$11.7700 / $24.6500 | Buy Now |