There are no models available for this part yet.
Overview of L717DFE09POL2A113 by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for L717DFE09POL2A113 by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49X1752
|
Newark | Dsub, Machined Pin 7.5A, Straight Pcb Thru Hole, Cnt Length=5.5Mm (.217In), Cnt =0.6Mm (.024In), 09 Pin, Bright Tin Shell+Grounding Dimples, 0.38µm (15µ In) Gold, A113=Clear Hole Spacer Height 5.5Mm/Tray |Amphenol Communications Solutions L717DFE09POL2A113 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1700 / $3.6200 | Buy Now | |
DISTI #
L717DFE09POL2A113-ND
|
DigiKey | CONN D-SUB PLUG 9P PNL MNT SLDR Min Qty: 400 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.9677 | Buy Now | |
DISTI #
3937-L717DFE09POL2A113-664-ND
|
DigiKey | CONN D-SUB PLUG 9P PNL MNT SLDR Min Qty: 400 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now |