Part Details for L717DFE09POL2R063 by Amphenol Communications Solutions
Overview of L717DFE09POL2R063 by Amphenol Communications Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L717DFE09POL2R063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M0985
|
Newark | Dsub, Machined Pin 7.5A, Straight Pcb Thru Hole, Cnt Length=5.5Mm (.217In), Cnt =0.6Mm (.024In), 09 Pin, Bright Tin Shell+Grounding Dimples, 0.38µm (15µ In) Gold, R063=Boardlock+Front Nut 4-40/Tray |Amphenol Communications Solutions L717DFE09POL2R063 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6200 / $4.1300 | Buy Now |
DISTI #
L717DFE09POL2R063-ND
|
DigiKey | CONN D-SUB PLUG 9P PNL MNT SLDR Min Qty: 400 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.3976 | Buy Now |
DISTI #
3937-L717DFE09POL2R063-664-ND
|
DigiKey | CONN D-SUB PLUG 9P PNL MNT SLDR Min Qty: 400 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now |