There are no models available for this part yet.
Overview of L717DFE09PU by Amphenol Commercial
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717DFE09PU | Amphenol Communications Solutions | Dsub, Machined Pin 7.5A, Straight PCB Thru Hole, Cnt Length=3.2mm (0.126in), Cnt =0.6mm (0.024in), 09 Pin, Bright Tin Shell+Grounding Dimples, 0.38m (15 in) Gold, 3.1mm (0.122in) Clear Hole, Without Standoff&Boardlock |
Price & Stock for L717DFE09PU by Amphenol Commercial
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72029367
|
RS | Connector, Dsub, Machined Pin 7.5A, Straight PCB Thru Hole, | Amphenol Commercial (Amphenol CS) L717DFE09PU RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$8.3100 | RFQ | |
DISTI #
AMLL717DFE09PU
|
Heilind Electronics | D-SUB | Americas - 0 in Stock |
|
$4.3426 / $4.4805 | Buy Now | |
DISTI #
AMLL717DFE09PU
|
Interstate Connecting Components | D-SUB | 0 |
|
$4.3426 / $4.4805 | Buy Now |