Part Details for L717HDA26PD1CO3RC309 by Amphenol Corporation
Overview of L717HDA26PD1CO3RC309 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L717HDA26PD1CO3RC309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L717HDA26PD1CO3RC309
|
Avnet Americas | Connector D-Subminiature High Density PIN 26 Position Right Angle Panel Mount - Trays (Alt: L717HDA26PD1CO3RC309) Min Qty: 1050 Package Multiple: 1050 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.2988 / $3.9214 | Buy Now |
DISTI #
523-L717HDA26PDO3R39
|
Mouser Electronics | D-Sub High Density Connectors Dsub, Stamped Signal 3A, High Density, Right Angle PCB Thru Hole, FP=8.89mm (.350"), 26 Pin, 0.76m (30 in) Gold, M3 Rear Threaded Insert, Without Boardlock | 0 |
|
$3.7900 | Order Now |