Part Details for L717HDA26PVF by Amphenol Commercial
Overview of L717HDA26PVF by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L717HDA26PVF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73401580
|
RS | Dsub, Stamped Signal 3A, High Density, Straight | Amphenol Commercial (Amphenol CS) L717HDA26PVF RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7400 | RFQ |
DISTI #
AMLL717HDA26PVF
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.5462 / $1.6750 | Buy Now | |
DISTI #
AMLL717HDA26PVF
|
Interstate Connecting Components | 0 |
|
$1.5462 / $1.6750 | Buy Now |