Part Details for L717HDE15PD1CH3RC309 by Amphenol Communications Solutions
Overview of L717HDE15PD1CH3RC309 by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L717HDE15PD1CH3RC309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M1143
|
Newark | Dsub, Stamped Signal 3A, High Density, Right Angle Pcb Thru Hole, Fp=8.89Mm (.350"), 15 Pin, 0.76Μm (30Μ In) Gold, M3 Rear Threaded Insert, Ground Tab, With Boardlock/Tray |Amphenol Communications Solutions L717HDE15PD1CH3RC309 Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6500 | Buy Now |
DISTI #
L717HDE15PD1CH3RC309-ND
|
DigiKey | CONN D-SUB HD PLUG 15P R/A SLDR Min Qty: 1080 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.6890 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 90 Container: Tray | 0Tray |
|
$1.4800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.4300 / $3.0000 | Buy Now |