Part Details for L717SDA15PA4CO4RC309 by Amphenol Corporation
Overview of L717SDA15PA4CO4RC309 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L717SDA15PA4CO4RC309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L717SDA15PA4CO4RC309
|
Avnet Americas | Connector D-Subminiature PIN 15 Position Right Angle Panel Mount - Trays (Alt: L717SDA15PA4CO4RC309) Min Qty: 2030 Package Multiple: 2030 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.4447 / $1.7174 | Buy Now |
DISTI #
523-17SDA15PA4O4R39
|
Mouser Electronics | D-Sub Standard Connectors Dsub, Stamped Signal 3A, Right Angle PCB Thru Hole, FP=8.08mm (.318in), Row Pitch 2.84mm, 15 Pin, 0.76m (30 in) Gold, Bright Tin Shell+Grounding Dimples, 4-40 Rear Insert, Ground Tab with Clear Hole Without Boardlock | 0 |
|
$1.6600 / $1.6800 | Order Now |