Part Details for L717SDA15POL2C309 by Amphenol Communications Solutions
Overview of L717SDA15POL2C309 by Amphenol Communications Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L717SDA15POL2C309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AJ6158
|
Newark | Dsub, Stamped Signal 3A, Straight Pcb Thru Hole, |Amphenol Communications Solutions L717SDA15POL2C309 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 405 |
|
$1.8600 | Buy Now |
DISTI #
01M1202
|
Newark | Dsub, Stamped Signal 3A, Straight Pcb Thru Hole, Back Insulator Plus Back Shell Height 6.0Mm, 15 Pin, 0.76µm (30µ In) Gold, Bright Tin Shell+Grounding Dimples, 3.05Mm (.120In) Clear Hole, Without Standoff&boardlock/Tray |Amphenol Communications Solutions L717SDA15POL2C309 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3000 / $1.4800 | Buy Now |
DISTI #
2266-L717SDA15POL2C309-ND
|
DigiKey | CONN D-SUB PLUG 15POS VERT SLDR Min Qty: 1 Lead time: 14 Weeks Container: Tray MARKETPLACE PRODUCT |
405 In Stock |
|
$1.9100 / $2.4200 | Buy Now |
DISTI #
3937-L717SDA15POL2C309-664-ND
|
DigiKey | CONN D-SUB PLUG 15POS VERT SLDR Min Qty: 1 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
L717SDA15POL2C309-ND
|
DigiKey | CONN D-SUB PLUG 15POS VERT SLDR Min Qty: 1 Lead time: 14 Weeks Container: Tray |
16 In Stock |
|
$1.1320 / $1.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$1.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
405 Partner Stock |
|
$1.2100 / $1.8200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
405 Partner Stock |
|
$1.2100 / $1.8200 | Buy Now |
Part Details for L717SDA15POL2C309
L717SDA15POL2C309 CAD Models
L717SDA15POL2C309 Part Data Attributes
|
L717SDA15POL2C309
Amphenol Communications Solutions
Buy Now
|
Compare Parts:
L717SDA15POL2C309
Amphenol Communications Solutions
|
Samacsys Manufacturer | Amphenol Communications Solutions |