There are no models available for this part yet.
Overview of L717SDA15PVFM by Amphenol Commercial
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717SDA15PVFMC309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight Soldercup, 15 Pin, 0.76um (30u\\) Gold, Bright Tin Shell+Grounding Dimples, M3 Fixed Front Screwlock | |
L717SDA15PVFM | Amphenol Communications Solutions | D-Sub Standard Density Connector, Input Output Connectors, Stamped Signal 3A, Straight Solder Cup, 15 Position Plug, Flash Gold, Bright Tin Shell with Grounding Dimples, M3 Fixed Front Screwlock |
Price & Stock for L717SDA15PVFM by Amphenol Commercial
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73401728
|
RS | D-Sub Standard Density Connector, Input Output C | Amphenol Commercial (Amphenol CS) L717SDA15PVFM RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0100 | RFQ | |
DISTI #
AMLL717SDA15PVFM
|
Heilind Electronics | DSUB, STAMPED SIGNAL 3A, STRAI | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMLL717SDA15PVFM
|
Interstate Connecting Components | DSUB, STAMPED SIGNAL 3A, STRAI | 0 |
|
Buy Now |