Part Details for L717SDBG25POL2RM8C309 by Amphenol Corporation
Overview of L717SDBG25POL2RM8C309 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L717SDBG25POL2RM8C309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L717SDBG25POL2RM8C
|
Avnet Americas | Conn D-Subminiature PIN 25 POS 2.76mm Solder ST Thru-Hole 25 Terminal 1 Port - Trays (Alt: L717SDBG25POL2RM8C) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.9434 / $2.4016 | Buy Now |
DISTI #
523-BG25POL2RM8C309
|
Mouser Electronics | D-Sub Standard Connectors 25P Sz B Std Density Pin Strt PCB 30u RoHS: Compliant | 0 |
|
$2.3700 / $2.6600 | Order Now |
DISTI #
L717SDBG25POL2RM8C309
|
Avnet Abacus | Conn D-Subminiature PIN 25 POS 2.76mm Solder ST Thru-Hole 25 Terminal 1 Port (Alt: L717SDBG25POL2RM8C309) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for L717SDBG25POL2RM8C309
L717SDBG25POL2RM8C309 CAD Models
L717SDBG25POL2RM8C309 Part Data Attributes
|
L717SDBG25POL2RM8C309
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L717SDBG25POL2RM8C309
Amphenol Corporation
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-C-24308 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.494 inch | |
Body Depth | 0.232 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | M3 | |
Mounting Option 2 | INSERT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 5 A | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L717SDBG25POL2RM8C309
This table gives cross-reference parts and alternative options found for L717SDBG25POL2RM8C309. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L717SDBG25POL2RM8C309, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
172-025-143R011 | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, #4-40, | NorComp | L717SDBG25POL2RM8C309 vs 172-025-143R011 |
172-025-113R011 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | NorComp | L717SDBG25POL2RM8C309 vs 172-025-113R011 |
171-025-102-031 | D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Lug Terminal, #4-40, Receptacle | EDAC Inc | L717SDBG25POL2RM8C309 vs 171-025-102-031 |
L717SDB25P1ACH3R | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug, ROHS COMPLIANT | Amphenol Corporation | L717SDBG25POL2RM8C309 vs L717SDB25P1ACH3R |
172-025-103R031 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, #4-40, | NorComp | L717SDBG25POL2RM8C309 vs 172-025-103R031 |
L17TF2512112 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Press Fit Terminal, #4-40, Plug, ROHS COMPLIANT | Amphenol Corporation | L717SDBG25POL2RM8C309 vs L17TF2512112 |
L717SDB25PA4CH4RC309 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT | Amphenol Corporation | L717SDBG25POL2RM8C309 vs L717SDB25PA4CH4RC309 |
L717SDB25P1ACH4F | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT | Amphenol Corporation | L717SDBG25POL2RM8C309 vs L717SDB25P1ACH4F |
L717TSBH25POL2C309 | D Subminiature Connector, 25 Contact(s), Male, 0.11 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT | Amphenol Corporation | L717SDBG25POL2RM8C309 vs L717TSBH25POL2C309 |
172-025-113R001 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole 0.12, | NorComp | L717SDBG25POL2RM8C309 vs 172-025-113R001 |