Part Details for L717SDBH25POL2 by Amphenol Corporation
Overview of L717SDBH25POL2 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L717SDBH25POL2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L717SDBH25POL2
|
Avnet Americas | D Sub Connector, Standard, Plug, SD Series, 25 Contacts, DB, Solder - Trays (Alt: L717SDBH25POL2) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.0035 / $1.2443 | Buy Now |
DISTI #
01M1233
|
Avnet Americas | D Sub Connector, Standard, Plug, SD Series, 25 Contacts, DB, Solder - Bulk (Alt: 01M1233) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 7 Partner Stock |
|
$1.5800 / $2.4700 | Buy Now |
DISTI #
523-L717SDBH25POL2
|
Mouser Electronics | D-Sub Standard Connectors 25P Sz B Std Density Pin Straight PCB RoHS: Compliant | 128 |
|
$1.1500 / $2.1900 | Buy Now |
DISTI #
L717SDBH25POL2
|
Avnet Abacus | D Sub Connector, Standard, Plug, SD Series, 25 Contacts, DB, Solder (Alt: L717SDBH25POL2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for L717SDBH25POL2
L717SDBH25POL2 CAD Models
L717SDBH25POL2 Part Data Attributes
|
L717SDBH25POL2
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L717SDBH25POL2
Amphenol Corporation
D Subminiature Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |