Part Details for L717SDCG37POL2RM8C309 by Amphenol Corporation
Overview of L717SDCG37POL2RM8C309 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L717SDCG37POL2RM8C309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L717SDCG37POL2RM8C
|
Avnet Americas | Conn D-Subminiature PIN 37 POS 2.76mm Solder ST Thru-Hole 37 Terminal 1 Port - Trays (Alt: L717SDCG37POL2RM8C) RoHS: Compliant Min Qty: 520 Package Multiple: 520 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.7053 / $3.3431 | Buy Now |
DISTI #
523-CG37POL2RM8C309
|
Mouser Electronics | D-Sub Standard Connectors 37P Sz C Std Density Pin Strt PCB 30u RoHS: Compliant | 0 |
|
$3.3700 / $3.6500 | Order Now |
DISTI #
L717SDCG37POL2RM8C309
|
Avnet Abacus | Conn D-Subminiature PIN 37 POS 2.76mm Solder ST Thru-Hole 37 Terminal 1 Port (Alt: L717SDCG37POL2RM8C309) RoHS: Compliant Min Qty: 520 Package Multiple: 520 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for L717SDCG37POL2RM8C309
L717SDCG37POL2RM8C309 CAD Models
L717SDCG37POL2RM8C309 Part Data Attributes
|
L717SDCG37POL2RM8C309
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L717SDCG37POL2RM8C309
Amphenol Corporation
D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |