Part Details for L717SDCH37POL2GC309 by Amphenol Communications Solutions
Overview of L717SDCH37POL2GC309 by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L717SDCH37POL2GC309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M1299
|
Newark | Dsub, Stamped Signal 3A, Straight Pcb Thru Hole, High Profile H=10.1Mm, 37 Pin, 0.76µm (30µ In) Gold, Bright Tin Shell+Grounding Dimples, 4-40 Rear Nut/Tray |Amphenol Communications Solutions L717SDCH37POL2GC309 RoHS: Not Compliant Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3900 | Buy Now |
DISTI #
L717SDCH37POL2GC309-ND
|
DigiKey | CONN D-SUB PLUG 37POS VERT SLDR Min Qty: 4800 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.1536 | Buy Now |