Part Details for L717SDDH50P by Amphenol Corporation
Overview of L717SDDH50P by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Automotive
Price & Stock for L717SDDH50P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M1357
|
Avnet Americas | D Sub Connector, Standard, Plug, SD Series, 50 Contacts, DD, Solder Cup - Bulk (Alt: 01M1357) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 28 Partner Stock |
|
$2.6900 / $3.6700 | Buy Now |
DISTI #
L717SDDH50P
|
Avnet Americas | D Sub Connector, Standard, Plug, SD Series, 50 Contacts, DD, Solder Cup - Trays (Alt: L717SDDH50P) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
523-L717SDDH50P
|
Mouser Electronics | D-Sub Standard Connectors 50P Sz D Std Density Pin RoHS: Compliant | 171 |
|
$1.9800 / $3.6700 | Buy Now |
DISTI #
L717SDDH50P-AMP
|
TME | L717SDDH50P Min Qty: 13 | 90 |
|
$3.2630 / $3.2654 | Buy Now |
DISTI #
C1S116741578488
|
Chip1Stop | Connector D-Subminiature | 90 |
|
$3.4700 / $3.4800 | Buy Now |
Part Details for L717SDDH50P
L717SDDH50P CAD Models
L717SDDH50P Part Data Attributes
|
L717SDDH50P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L717SDDH50P
Amphenol Corporation
D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |